LXES03AAA1-134 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 60.002
Unit Price: 0,22000 €
Datasheet
Clamp Ipp Tvs Diode Surface Mount 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clamp Ipp Tvs Diode Surface Mount 0603
ESD Protection Device Solutions
Murata ESD Protection Devices: No Harmonic Noise

LXES03AAA1-134

DigiKey Part Number
490-14309-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LXES03AAA1-134
Description
TVS DIODE 6.3VWM 0603
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 0603
Datasheet
 Datasheet
EDA/CAD Models
LXES03AAA1-134 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.3V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes