
LXDC3EP33F-204 | |
|---|---|
DigiKey Part Number | 490-12574-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LXDC3EP33F-204 |
Description | DC DC CONVERTER 3.3V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 4V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, UVLO |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 85°C |
Part Status Obsolete | Efficiency 94% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 9-SMD Module |
Voltage - Input (Min) 4V | Size / Dimension 0.14" L x 0.13" W x 0.05" H (3.5mm x 3.2mm x 1.3mm) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output 1 |

