Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 1A 2.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXDC3EP18A-106

DigiKey Part Number
490-5970-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LXDC3EP18A-106
Description
DC DC CONVERTER 1.8V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 1A 2.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1A
Mfr
Applications
ITE (Commercial)
Series
Features
OCP, UVLO
Packaging
Tape & Reel (TR)
Operating Temperature
-30°C ~ 85°C
Part Status
Obsolete
Efficiency
92%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
9-SMD Module
Voltage - Input (Min)
2.5V
Size / Dimension
0.14" L x 0.13" W x 0.05" H (3.5mm x 3.2mm x 1.3mm)
Voltage - Input (Max)
5.5V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.