
LXDC32DAAC-393 | |
|---|---|
DigiKey Part Number | LXDC32DAAC-393-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LXDC32DAAC-393 |
Description | DC DC CONVERTER 1V 3.3V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 1V 3.3V 600mA, 300mA 3.8V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 3.3V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA, 300mA | |
Applications | ITE (Commercial) | |
Features | OCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 81% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.13" L x 0.10" W x 0.05" H (3.2mm x 2.5mm x 1.2mm) | |
Supplier Device Package | - | |
Base Product Number |

