
LXDC32DAAC-280 | |
|---|---|
DigiKey Part Number | LXDC32DAAC-280-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LXDC32DAAC-280 |
Description | DC DC CONVERTER 1.2V 2.5V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 1.2V 2.5V 600mA, 500mA 3.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 2.5V |
Mfr | Current - Output (Max) 600mA, 500mA |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Features OCP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Efficiency 83% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 3.5V | Package / Case 8-SMD Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.13" L x 0.10" W x 0.05" H (3.2mm x 2.5mm x 1.2mm) |
Voltage - Output 1 | Base Product Number |

