Similar

LXDC2XQ15A-277 | |
|---|---|
DigiKey Part Number | LXDC2XQ15A-277-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LXDC2XQ15A-277 |
Description | DC DC CONVERTER 1.5V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter Output 1.5V 1.5A 2.7V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.5A |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OTP, UVLO |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 88% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Voltage - Input (Min) 2.7V | Package / Case 9-SMD Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.11" L x 0.10" W x 0.04" H (2.8mm x 2.6mm x 1.1mm) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS8268150SIPT | Texas Instruments | 338 | 296-TPS8268150SIPTCT-ND | 3,03000 € | Similar |


