LXDC2UR33A-122 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Torex Semiconductor Ltd
In Stock: 5.506
Unit Price: 2,06000 €
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 600mA 3.6V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXDC2UR33A-122

DigiKey Part Number
490-5964-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LXDC2UR33A-122
Description
DC DC CONVERTER 3.3V 2W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 600mA 3.6V - 5.5V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3.6V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
600mA
Power (Watts)
2 W
Applications
ITE (Commercial)
Features
UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Surface Mount
Package / Case
9-SMD Module
Size / Dimension
0.10" L x 0.09" W x 0.04" H (2.5mm x 2.3mm x 1.1mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes