Similar

LXDC2SCAAB-352 | |
|---|---|
DigiKey Part Number | 490-14390-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LXDC2SCAAB-352 |
Description | DC DC CONVERTER 3.3V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1.2A 2.8V - 5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LXDC2SCAAB-352 Models |
Category | Current - Output (Max) 1.2A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, SCP, UVLO |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 9-SMD Module |
Voltage - Input (Min) 2.8V | Size / Dimension 0.11" L x 0.11" W x 0.05" H (2.9mm x 2.9mm x 1.2mm) |
Voltage - Input (Max) 5V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPM3810GQB-33-P | Monolithic Power Systems Inc. | 115 | 1589-1264-1-ND | 2,16000 € | Similar |


