LXDC2MB11G-423 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Torex Semiconductor Ltd
In Stock: 0
Unit Price: 1,24412 €
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 1.1V 50mA 2V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXDC2MB11G-423

DigiKey Part Number
490-16148-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LXDC2MB11G-423
Description
DC DC CONVERTER 1.1V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.1V 50mA 2V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
50mA
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, UVLO
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Efficiency
79%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
4-SMD Module
Voltage - Input (Min)
2V
Size / Dimension
0.08" L x 0.06" W x 0.04" H (2.0mm x 1.6mm x 1.0mm)
Voltage - Input (Max)
5.5V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XCL209A113DR-GTorex Semiconductor Ltd0XCL209A113DR-G-ND1,24412 €Similar
Obsolete
This product is no longer manufactured. View Substitutes