
LXDC2HN10A-132 | |
|---|---|
DigiKey Part Number | LXDC2HN10A-132-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LXDC2HN10A-132 |
Description | DC DC CONVERTER 1V 1W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Conformal Coated DC DC Converter 1 Output 1V 600mA 2.3V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 600mA |
Mfr | Power (Watts) 1 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Features OCP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module, Conformal Coated | Efficiency 78% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.3V | Package / Case 4-SMD Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) |
Voltage - Output 1 | Base Product Number |

