Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 500mA 3.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXDC2HL25A-053

DigiKey Part Number
490-5793-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LXDC2HL25A-053
Description
DC DC CONVERTER 2.5V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 500mA 3.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
500mA
Mfr
Applications
ITE (Commercial)
Series
Features
OCP, UVLO
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Efficiency
88%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
4-SMD Module
Voltage - Input (Min)
3.5V
Size / Dimension
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm)
Voltage - Input (Max)
5.5V
Control Features
Enable, Active High
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.