6.2 nH Unshielded Wirewound Inductor 360 mA 220mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW03AW6N2J00D

DigiKey Part Number
490-13840-2-ND - Tape & Reel (TR)
490-13840-1-ND - Cut Tape (CT)
490-13840-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW03AW6N2J00D
Description
FIXED IND 6.2NH 360MA 220 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.2 nH Unshielded Wirewound Inductor 360 mA 220mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW03AW6N2J00D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
220mOhm Max
Q @ Freq
39 @ 900MHz
Frequency - Self Resonant
9.9GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Size / Dimension
0.021" L x 0.016" W (0.53mm x 0.40mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.576
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,42900 €4,29 €
1000,35260 €35,26 €
1.0000,28994 €289,94 €
5.0000,27098 €1.354,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,23403 €2.340,30 €
20.0000,22139 €4.427,80 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €