
LQP02HV2N9B02L | |
|---|---|
DigiKey Part Number | 490-LQP02HV2N9B02LTR-ND - Tape & Reel (TR) 490-LQP02HV2N9B02LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LQP02HV2N9B02L |
Description | FIXED IND 2.9NH 390MA 210 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.9 nH Unshielded Thin Film Inductor 390 mA 210mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP02HV2N9B02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | - | |
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 210mOhm Max | |
Q @ Freq | 16 @ 500MHz | |
Frequency - Self Resonant | 11.3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | 1005 | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.013" (0.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10300 € | 1,03 € |
| 100 | 0,08530 € | 8,53 € |
| 1.000 | 0,07011 € | 70,11 € |
| 5.000 | 0,06116 € | 305,80 € |
| 10.000 | 0,05846 € | 584,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,05360 € | 1.608,00 € |
| 60.000 | 0,05055 € | 3.033,00 € |
| 90.000 | 0,04885 € | 4.396,50 € |
| 150.000 | 0,04776 € | 7.164,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

