1.9 nH Unshielded Multilayer Inductor 1 A 50mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQG15WZ1N9B02D

DigiKey Part Number
490-LQG15WZ1N9B02DTR-ND - Tape & Reel (TR)
490-LQG15WZ1N9B02DCT-ND - Cut Tape (CT)
490-LQG15WZ1N9B02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQG15WZ1N9B02D
Description
FIXED IND 1.9NH 1A 50 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.9 nH Unshielded Multilayer Inductor 1 A 50mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQG15WZ1N9B02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
-
Inductance
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
50mOhm Max
Q @ Freq
23 @ 250MHz
Frequency - Self Resonant
8GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.894
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,13000 €1,30 €
250,12000 €3,00 €
500,11320 €5,66 €
1000,10680 €10,68 €
2500,09880 €24,70 €
5000,09314 €46,57 €
1.0000,08780 €87,80 €
2.5000,08123 €203,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07016 €701,60 €
20.0000,06616 €1.323,20 €
30.0000,06393 €1.917,90 €
50.0000,06123 €3.061,50 €
70.0000,05952 €4.166,40 €
100.0000,05809 €5.809,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €