
LPR2430 | |
|---|---|
DigiKey Part Number | 583-1192-ND |
Manufacturer | |
Manufacturer Product Number | LPR2430 |
Description | RF TXRX MODULE 802.15.4 SMD |
Customer Reference | |
Detailed Description | 802.15.4 Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4 | |
Protocol | - | |
Modulation | DSSS, O-QPSK | |
Frequency | 2.4GHz | |
Data Rate | 250kbps | |
Power - Output | 0dBm | |
Sensitivity | -92dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | CC2430 | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 5.5V | |
Current - Receiving | 27mA | |
Current - Transmitting | 28mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |

