
LPR2400ER | |
|---|---|
DigiKey Part Number | 583-1060-ND |
Manufacturer | |
Manufacturer Product Number | LPR2400ER |
Description | RF TXRX MODULE 802.15.4 SMD |
Customer Reference | |
Detailed Description | 802.15.4 Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Category | Sensitivity -92dBm |
Mfr | Serial Interfaces PWM, SPI, UART |
Series | Antenna Type Antenna Not Included |
Packaging Bulk | Utilized IC / Part MG2470B |
Part Status Obsolete | Voltage - Supply 3.3V ~ 5.5V |
DigiKey Programmable Not Verified | Current - Receiving 25mA |
RF Family/Standard 802.15.4 | Current - Transmitting 30mA |
Modulation O-QPSK | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 250kbps | Package / Case Module |
Power - Output 0dBm | Base Product Number |

