
LLR185C70G105ME07K | |
|---|---|
DigiKey Part Number | 490-LLR185C70G105ME07KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLR185C70G105ME07K |
Description | CAP |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X7S 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LLR185C70G105ME07K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Controlled ESR, Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0306 (0816 Metric) |
Tolerance ±20% | Size / Dimension 0.031" L x 0.063" W (0.80mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |

