MFR Recommended

LLR185C70G105ME01L | |
|---|---|
DigiKey Part Number | 490-14689-2-ND - Tape & Reel (TR) 490-14689-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LLR185C70G105ME01L |
Description | CAP CER 1UF 4V X7S 0306 |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X7S 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LLR185C70G105ME01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Controlled ESR, Low ESL (Reverse Geometry) |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0306 (0816 Metric) |
Capacitance | Size / Dimension 0.031" L x 0.063" W (0.80mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLL153C70E105ME21D | Murata Electronics | 0 | 490-LLL153C70E105ME21DCT-ND | 0,31000 € | MFR Recommended |


