Similar

LLM315R71A474MA11L | |
|---|---|
DigiKey Part Number | 490-4499-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLM315R71A474MA11L |
Description | CAP CER 0.47UF 10V X7R 1206 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LLM315R71A474MA11L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Multi-Terminal) |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W2L1ZC474MAT1A | KYOCERA AVX | 1.685 | 478-2123-1-ND | 1,29000 € | Similar |


