
LLM215R71C104MA11K | |
|---|---|
DigiKey Part Number | LLM215R71C104MA11K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLM215R71C104MA11K |
Description | CAP CER 0.1UF 16V X7R 0805 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LLM215R71C104MA11K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Multi-Terminal) |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |

