
LLL31MR71C474MA01L | |
|---|---|
DigiKey Part Number | 490-LLL31MR71C474MA01LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLL31MR71C474MA01L |
Description | CAP CER 0.47UF 16V X7R 0612 |
Customer Reference | |
Detailed Description | 0.47 µF 16V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | LLL31MR71C474MA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Voltage - Rated |

