LLL31MR71A225MA01L is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 10.000
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 748
Unit Price: 0,73000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.404
Unit Price: 1,40000 €
Datasheet
2.2 µF ±20% 10V Ceramic Capacitor X7R 0612 (1632 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLL31MR71A225MA01L

DigiKey Part Number
490-4391-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLL31MR71A225MA01L
Description
CAP CER 2.2UF 10V X7R 0612
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X7R 0612 (1632 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LLL31MR71A225MA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Mounting Type
Package / Case
0612 (1632 Metric)
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types