LLL31MR60J106ME01L is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 180.307
Unit Price: 0,10000 €
Datasheet
10 µF ±20% 6.3V Ceramic Capacitor X5R 0612 (1632 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLL31MR60J106ME01L

DigiKey Part Number
490-8387-2-ND - Tape & Reel (TR)
490-8387-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LLL31MR60J106ME01L
Description
CAP CER 10UF 6.3V X5R 0612
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0612 (1632 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LLL31MR60J106ME01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Mounting Type
Package / Case
0612 (1632 Metric)
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types