MFR Recommended
Direct
Upgrade

LLL317R71H103MA01L | |
|---|---|
DigiKey Part Number | 490-4370-2-ND - Tape & Reel (TR) 490-4370-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LLL317R71H103MA01L |
Description | CAP CER 10000PF 50V X7R 0612 |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 0612 (1632 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LLL317R71H103MA01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0612 (1632 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLL153C70E105ME21D | Murata Electronics | 10.000 | 490-LLL153C70E105ME21DCT-ND | 0,08000 € | MFR Recommended |
| 06125C103MAT2A | KYOCERA AVX | 0 | 06125C103MAT2A-ND | 0,33630 € | Direct |
| 06125C103KAT2V | KYOCERA AVX | 0 | 478-KGL31ZR71H103KTTR-ND | 0,34765 € | Upgrade |



