Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

LLL317R71C224MA01L | |
|---|---|
DigiKey Part Number | 490-4383-2-ND - Tape & Reel (TR) 490-4383-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LLL317R71C224MA01L |
Description | CAP CER 0.22UF 16V X7R 0612 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 16V Ceramic Capacitor X7R 0612 (1632 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LLL317R71C224MA01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0612 (1632 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0612YC224MAT2A | KYOCERA AVX | 0 | 0612YC224MAT2A-ND | 0,39277 € | Direct |
| 0612YC224MAT2V | KYOCERA AVX | 0 | 478-KGL31ZR71C224MTTR-ND | 0,39277 € | Direct |
| 0612YC224MAT2W | KYOCERA AVX | 0 | 0612YC224MAT2W-ND | 0,39277 € | Direct |
| W3L1YC224MAT1S | KYOCERA AVX | 0 | 478-2335-2-ND | 0,42634 € | Direct |
| 06123C224KAT2V | KYOCERA AVX | 0 | 478-4939-2-ND | 0,46858 € | Upgrade |




