MFR Recommended
Similar

LLL317R70J225MA01L | |
|---|---|
DigiKey Part Number | 490-4754-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLL317R70J225MA01L |
Description | CAP CER 2.2UF 6.3V X7R 0612 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X7R 0612 (1632 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LLL317R70J225MA01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0612 (1632 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLL153C70E105ME21D | Murata Electronics | 0 | 490-LLL153C70E105ME21DCT-ND | 0,09000 € | MFR Recommended |
| 06126C225MAT2A | KYOCERA AVX | 0 | 478-KGL31NR70J225MUTR-ND | 0,50241 € | Similar |



