2.2 µF ±20% 6.3V Ceramic Capacitor X7R 0612 (1632 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLL317R70J225MA01K

DigiKey Part Number
LLL317R70J225MA01K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLL317R70J225MA01K
Description
CAP CER 2.2UF 6.3V X7R 0612
Customer Reference
Detailed Description
2.2 µF ±20% 6.3V Ceramic Capacitor X7R 0612 (1632 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LLL317R70J225MA01K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL (Reverse Geometry)
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0612 (1632 Metric)
Capacitance
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Tolerance
±20%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types