0.022 µF ±20% 50V Ceramic Capacitor X7R 0612 (1632 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLL315R71H223MA11L

DigiKey Part Number
490-4396-2-ND - Tape & Reel (TR)
490-4396-1-ND - Cut Tape (CT)
490-4396-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LLL315R71H223MA11L
Description
CAP CER 0.022UF 50V X7R 0612
Customer Reference
Detailed Description
0.022 µF ±20% 50V Ceramic Capacitor X7R 0612 (1632 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LLL315R71H223MA11L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL (Reverse Geometry)
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Obsolete
Package / Case
0612 (1632 Metric)
Capacitance
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Tolerance
±20%
Thickness (Max)
0.020" (0.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types