
LLL315R71A474MA11L | |
|---|---|
DigiKey Part Number | 490-4403-2-ND - Tape & Reel (TR) 490-4403-1-ND - Cut Tape (CT) 490-4403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LLL315R71A474MA11L |
Description | CAP CER 0.47UF 10V X7R 0612 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 10V Ceramic Capacitor X7R 0612 (1632 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LLL315R71A474MA11L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case 0612 (1632 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.020" (0.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |

