
LLL219C70G225MA01K | |
|---|---|
DigiKey Part Number | LLL219C70G225MA01K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLL219C70G225MA01K |
Description | CAP CER 2.2UF 4V X7S 0508 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 4V Ceramic Capacitor X7S 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LLL219C70G225MA01K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0508 (1220 Metric) |
Capacitance | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |

