MFR Recommended
Direct
Direct
Direct
Upgrade
Upgrade

LLL216R71A224MA01L | |
|---|---|
DigiKey Part Number | 490-4350-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLL216R71A224MA01L |
Description | CAP CER 0.22UF 10V X7R 0508 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 10V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LLL216R71A224MA01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0508 (1220 Metric) |
Capacitance | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Tolerance ±20% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLL153C70E105ME21D | Murata Electronics | 10.000 | 490-LLL153C70E105ME21DCT-ND | 0,08000 € | MFR Recommended |
| 0508ZC224MAT2S | KYOCERA AVX | 0 | 478-KGL21PR71A224MTTR-ND | 0,27387 € | Direct |
| 0508ZC224MAT2U | KYOCERA AVX | 0 | 0508ZC224MAT2U-ND | 0,27387 € | Direct |
| 0508ZC224MAT2V | KYOCERA AVX | 0 | 0508ZC224MAT2V-ND | 0,27387 € | Direct |
| 0508ZC224KAT2S | KYOCERA AVX | 0 | 478-KGL21PR71A224KTTR-ND | 0,38587 € | Upgrade |



