MFR Recommended
Similar
Similar

LLL215R71C104MA11L | |
|---|---|
DigiKey Part Number | 490-4364-2-ND - Tape & Reel (TR) 490-4364-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LLL215R71C104MA11L |
Description | CAP CER 0.1UF 16V X7R 0508 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LLL215R71C104MA11L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0508 (1220 Metric) |
Capacitance | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Tolerance ±20% | Thickness (Max) 0.020" (0.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLL153C70E105ME21D | Murata Electronics | 10.000 | 490-LLL153C70E105ME21DCT-ND | 0,08000 € | MFR Recommended |
| 0508YC104MAT2A | KYOCERA AVX | 0 | 0508YC104MAT2A-ND | 0,27906 € | Similar |
| 0508YC104MAT2V | KYOCERA AVX | 0 | 478-KGL21YR71C104MTTR-ND | 0,27906 € | Similar |



