
LLL1U4R60G435ME22D | |
|---|---|
DigiKey Part Number | 490-LLL1U4R60G435ME22DTR-ND - Tape & Reel (TR) 490-LLL1U4R60G435ME22DCT-ND - Cut Tape (CT) 490-LLL1U4R60G435ME22DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LLL1U4R60G435ME22D |
Description | CAP CER 4.3UF 4V X5R 0204 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.3 µF ±20% 4V Ceramic Capacitor X5R 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LLL1U4R60G435ME22D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.024" L x 0.039" W (0.60mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.018" (0.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06000 € | 0,60 € |
| 50 | 0,04220 € | 2,11 € |
| 100 | 0,03650 € | 3,65 € |
| 500 | 0,02708 € | 13,54 € |
| 1.000 | 0,02418 € | 24,18 € |
| 2.500 | 0,02113 € | 52,82 € |
| 5.000 | 0,01929 € | 96,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01712 € | 171,20 € |
| 20.000 | 0,01593 € | 318,60 € |
| 30.000 | 0,01533 € | 459,90 € |
| 50.000 | 0,01466 € | 733,00 € |
| 70.000 | 0,01427 € | 998,90 € |
| 100.000 | 0,01390 € | 1.390,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

