0.1 µF ±20% 10V Ceramic Capacitor X7R 0306 (0816 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLL185R71A104MA11K

DigiKey Part Number
LLL185R71A104MA11K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLL185R71A104MA11K
Description
CAP CER 0.1UF 10V X7R 0306
Customer Reference
Detailed Description
0.1 µF ±20% 10V Ceramic Capacitor X7R 0306 (0816 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LLL185R71A104MA11K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL (Reverse Geometry)
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0306 (0816 Metric)
Capacitance
Size / Dimension
0.031" L x 0.063" W (0.80mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.024" (0.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types