
LLL185R60J474MA01K | |
|---|---|
DigiKey Part Number | 490-LLL185R60J474MA01KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLL185R60J474MA01K |
Description | CAP CER 0.47UF 6.3V X5R 0306 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LLL185R60J474MA01K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0306 (0816 Metric) |
Tolerance ±20% | Size / Dimension 0.031" L x 0.063" W (0.80mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |

