LLL185C70J105ME14L is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 10.000
Unit Price: 0,09000 €
Datasheet
1 µF ±20% 6.3V Ceramic Capacitor X7S 0306 (0816 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLL185C70J105ME14L

DigiKey Part Number
490-14475-2-ND - Tape & Reel (TR)
490-14475-1-ND - Cut Tape (CT)
490-14475-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LLL185C70J105ME14L
Description
CAP CER 1UF 6.3V X7S 0306
Customer Reference
Detailed Description
1 µF ±20% 6.3V Ceramic Capacitor X7S 0306 (0816 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LLL185C70J105ME14L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0306 (0816 Metric)
Size / Dimension
0.031" L x 0.063" W (0.80mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types