
LLL185C70G474MA01K | |
|---|---|
DigiKey Part Number | LLL185C70G474MA01K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLL185C70G474MA01K |
Description | CAP CER 0.47UF 4V X7S 0306 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 4V Ceramic Capacitor X7S 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LLL185C70G474MA01K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0306 (0816 Metric) |
Capacitance | Size / Dimension 0.031" L x 0.063" W (0.80mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |

