
LLL15SD70E105ME01D | |
|---|---|
DigiKey Part Number | 490-LLL15SD70E105ME01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLL15SD70E105ME01D |
Description | CAP CER 1UF 2.5V X7T 0204 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 2.5V Ceramic Capacitor X7T 0204 (0510 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0204 (0510 Metric) |
Tolerance ±20% | Size / Dimension 0.020" L x 0.039" W (0.50mm x 1.00mm) |
Voltage - Rated | Thickness (Max) 0.007" (0.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,06108 € | 1.221,60 € |
| Unit Price without VAT: | 0,06108 € |
|---|---|
| Unit Price with VAT: | 0,07269 € |

