
LLL153D70E224ME01E | |
|---|---|
DigiKey Part Number | 490-LLL153D70E224ME01ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLL153D70E224ME01E |
Description | CAP CER 0.22UF 2.5V X7T 0204 |
Customer Reference | |
Detailed Description | 0.22 µF 2.5V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | LLL153D70E224ME01E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Voltage - Rated |

