MFR Recommended

LLL153C80J224ME14E | |
|---|---|
DigiKey Part Number | 490-8384-2-ND - Tape & Reel (TR) 490-8384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LLL153C80J224ME14E |
Description | CAP CER 0.22UF 6.3V X6S 0204 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 6.3V Ceramic Capacitor X6S 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LLL153C80J224ME14E Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Applications |
Packaging Tape & Reel (TR) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case 0204 (0510 Metric) |
Capacitance | Size / Dimension 0.020" L x 0.039" W (0.50mm x 1.00mm) |
Tolerance ±20% | Thickness (Max) 0.014" (0.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLL153C80G105ME21D | Murata Electronics | 38.207 | 490-14688-1-ND | 0,10000 € | MFR Recommended |


