LLL153C80J104ME01E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 180.307
Unit Price: 0,10000 €
Datasheet
0.1 µF ±20% 6.3V Ceramic Capacitor X6S 0204 (0510 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLL153C80J104ME01E

DigiKey Part Number
490-4310-2-ND - Tape & Reel (TR)
490-4310-1-ND - Cut Tape (CT)
490-4310-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LLL153C80J104ME01E
Description
CAP CER 0.1UF 6.3V X6S 0204
Customer Reference
Detailed Description
0.1 µF ±20% 6.3V Ceramic Capacitor X6S 0204 (0510 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LLL153C80J104ME01E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Mounting Type
Package / Case
0204 (0510 Metric)
Size / Dimension
0.020" L x 0.039" W (0.50mm x 1.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.014" (0.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types