
LLL153C80G224ME14F | |
|---|---|
DigiKey Part Number | 490-LLL153C80G224ME14FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLL153C80G224ME14F |
Description | CAP CER 0.22UF 4V X6S 0204 |
Customer Reference | |
Detailed Description | 0.22 µF 4V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | LLL153C80G224ME14F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | 0.22 µF | |
Voltage - Rated | 4V |

