
LLL153C70E474ME17F | |
|---|---|
DigiKey Part Number | 490-LLL153C70E474ME17FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLL153C70E474ME17F |
Description | CAP CER 0.47UF 2.5V X7S 0204 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF 2.5V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | LLL153C70E474ME17F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,01183 € | 591,50 € |
| Unit Price without VAT: | 0,01183 € |
|---|---|
| Unit Price with VAT: | 0,01408 € |

