
LLL153C70E104ME01E | |
|---|---|
DigiKey Part Number | 490-LLL153C70E104ME01ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLL153C70E104ME01E |
Description | CAP CER 0.1UF 2.5V X7S 0204 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 2.5V Ceramic Capacitor X7S 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LLL153C70E104ME01E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.50mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - |

