
LLL152D70G105ME01D | |
|---|---|
DigiKey Part Number | 490-LLL152D70G105ME01DTR-ND - Tape & Reel (TR) 490-LLL152D70G105ME01DCT-ND - Cut Tape (CT) 490-LLL152D70G105ME01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LLL152D70G105ME01D |
Description | CAP CER 1UF 4V X7T 0204 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X7T 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LLL152D70G105ME01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0204 (0510 Metric) |
Tolerance ±20% | Size / Dimension 0.020" L x 0.039" W (0.50mm x 1.00mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15000 € | 1,50 € |
| 50 | 0,10880 € | 5,44 € |
| 100 | 0,09620 € | 9,62 € |
| 500 | 0,07508 € | 37,54 € |
| 1.000 | 0,06855 € | 68,55 € |
| 2.500 | 0,06167 € | 154,18 € |
| 5.000 | 0,05753 € | 287,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,04985 € | 997,00 € |
| 40.000 | 0,04761 € | 1.904,40 € |
| 60.000 | 0,04648 € | 2.788,80 € |
| 100.000 | 0,04524 € | 4.524,00 € |
| 140.000 | 0,04451 € | 6.231,40 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

