Similar

LLA319R71A105MA01L | |
|---|---|
DigiKey Part Number | 490-4442-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLA319R71A105MA01L |
Description | CAP CER 1UF 10V X7R 1206 |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LLA319R71A105MA01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Multi-Terminal) |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W3L1ZC105MAT1A | KYOCERA AVX | 2.396 | 478-2129-1-ND | 1,47000 € | Similar |


