MFR Recommended

LLA219R71E223MA01L | |
|---|---|
DigiKey Part Number | 490-4410-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLA219R71E223MA01L |
Description | CAP CER 0.022UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LLA219R71E223MA01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Multi-Terminal) |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLA185C70G225ME16L | Murata Electronics | 9.846 | 490-8381-1-ND | 0,21000 € | MFR Recommended |


