
LLA219C70G225MA01L | |
|---|---|
DigiKey Part Number | 490-4422-2-ND - Tape & Reel (TR) 490-4422-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LLA219C70G225MA01L |
Description | CAP CER 2.2UF 4V X7S 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 4V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LLA219C70G225MA01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Multi-Terminal) |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLA185C70G225ME16L | Murata Electronics | 9.846 | 490-8381-1-ND | 0,21000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,18800 € | 1,88 € |
| 50 | 0,13780 € | 6,89 € |
| 100 | 0,12260 € | 12,26 € |
| 500 | 0,09696 € | 48,48 € |
| 1.000 | 0,08907 € | 89,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07932 € | 237,96 € |
| 6.000 | 0,07456 € | 447,36 € |
| 9.000 | 0,07217 € | 649,53 € |
| 15.000 | 0,06952 € | 1.042,80 € |
| 21.000 | 0,06797 € | 1.427,37 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

