
LLA215R70G223MA14K | |
|---|---|
DigiKey Part Number | 490-LLA215R70G223MA14KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLA215R70G223MA14K |
Description | CAP CER 22000PF 4V X7R 0805 |
Customer Reference | |
Detailed Description | 22000 pF 4V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | LLA215R70G223MA14K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Voltage - Rated |

