
LLA215C70G475ME19L | |
|---|---|
DigiKey Part Number | LLA215C70G475ME19L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLA215C70G475ME19L |
Description | CAP CER 4.7UF 4V X7S 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 4V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LLA215C70G475ME19L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Multi-Terminal) |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09359 € | 374,36 € |
| Unit Price without VAT: | 0,09359 € |
|---|---|
| Unit Price with VAT: | 0,11137 € |

